Legrand Cable Tie, 140mm x 2.4 mm, Natural Nylon, Pk-100

RS Stock No.: 620-2527Brand: LegrandManufacturers Part No.: 0 320 31
brand-logo
View all in Cable Ties

Technical Document

Specifications

Brand

Legrand

Length

140mm

Width

2.4 mm

Colour

Natural

Material

Nylon 66

Type

Non-Releasable

Quantity

100

Maximum Operating Temperature

+75°C

Fire Behaviour

Halogen Free

Tensile Strength

80N

Series

Colring

Maximum Bundle Diameter

33mm

Minimum Operating Temperature

-40°C

Country of Origin

France

You may be interested in

€ 18.00

€ 0.18 Each (In a Pack of 100) (Exc. Vat)

€ 22.32

€ 0.223 Each (In a Pack of 100) (inc. VAT)

Legrand Cable Tie, 140mm x 2.4 mm, Natural Nylon, Pk-100

€ 18.00

€ 0.18 Each (In a Pack of 100) (Exc. Vat)

€ 22.32

€ 0.223 Each (In a Pack of 100) (inc. VAT)

Legrand Cable Tie, 140mm x 2.4 mm, Natural Nylon, Pk-100

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Pack
100 - 1400€ 0.18€ 18.00
1500 - 4900€ 0.18€ 18.00
5000+€ 0.16€ 16.00
You may be interested in

Technical Document

Specifications

Brand

Legrand

Length

140mm

Width

2.4 mm

Colour

Natural

Material

Nylon 66

Type

Non-Releasable

Quantity

100

Maximum Operating Temperature

+75°C

Fire Behaviour

Halogen Free

Tensile Strength

80N

Series

Colring

Maximum Bundle Diameter

33mm

Minimum Operating Temperature

-40°C

Country of Origin

France

You may be interested in