Legrand Cable Tie, 180mm x 3.5 mm, Natural Nylon, Pk-100

RS Stock No.: 620-2561Brand: LegrandManufacturers Part No.: 0 320 38
brand-logo
View all in Cable Ties

Technical Document

Specifications

Brand

Legrand

Length

180mm

Width

3.5 mm

Colour

Natural

Material

Nylon 66

Type

Non-Releasable

Quantity

100

Maximum Operating Temperature

+75°C

Fire Behaviour

Halogen Free

Tensile Strength

130N

Series

Colring

Maximum Bundle Diameter

46mm

Minimum Operating Temperature

-40°C

Country of Origin

France

You may be interested in
Legrand Cable Tie, 180mm x 2.4 mm, Natural Nylon, Pk-100
€ 0.285Each (In a Pack of 100) (Exc. Vat)
Legrand Cable Tie, 140mm x 3.5 mm, Natural Nylon, Pk-100
€ 0.322Each (In a Pack of 100) (Exc. Vat)
Legrand Cable Tie, 180mm x 2.4 mm, Black Nylon, Pk-100
€ 0.459Each (In a Pack of 100) (Exc. Vat)
Legrand Cable Tie, 180mm x 3.5 mm, Black Nylon, Pk-100
€ 0.422Each (In a Pack of 100) (Exc. Vat)

€ 26.00

€ 0.26 Each (In a Pack of 100) (Exc. Vat)

€ 32.24

€ 0.322 Each (In a Pack of 100) (inc. VAT)

Legrand Cable Tie, 180mm x 3.5 mm, Natural Nylon, Pk-100

€ 26.00

€ 0.26 Each (In a Pack of 100) (Exc. Vat)

€ 32.24

€ 0.322 Each (In a Pack of 100) (inc. VAT)

Legrand Cable Tie, 180mm x 3.5 mm, Natural Nylon, Pk-100

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Pack
100 - 1400€ 0.26€ 26.00
1500 - 4900€ 0.26€ 26.00
5000+€ 0.23€ 23.00
You may be interested in
Legrand Cable Tie, 180mm x 2.4 mm, Natural Nylon, Pk-100
€ 0.285Each (In a Pack of 100) (Exc. Vat)
Legrand Cable Tie, 140mm x 3.5 mm, Natural Nylon, Pk-100
€ 0.322Each (In a Pack of 100) (Exc. Vat)
Legrand Cable Tie, 180mm x 2.4 mm, Black Nylon, Pk-100
€ 0.459Each (In a Pack of 100) (Exc. Vat)
Legrand Cable Tie, 180mm x 3.5 mm, Black Nylon, Pk-100
€ 0.422Each (In a Pack of 100) (Exc. Vat)

Technical Document

Specifications

Brand

Legrand

Length

180mm

Width

3.5 mm

Colour

Natural

Material

Nylon 66

Type

Non-Releasable

Quantity

100

Maximum Operating Temperature

+75°C

Fire Behaviour

Halogen Free

Tensile Strength

130N

Series

Colring

Maximum Bundle Diameter

46mm

Minimum Operating Temperature

-40°C

Country of Origin

France

You may be interested in
Legrand Cable Tie, 180mm x 2.4 mm, Natural Nylon, Pk-100
€ 0.285Each (In a Pack of 100) (Exc. Vat)
Legrand Cable Tie, 140mm x 3.5 mm, Natural Nylon, Pk-100
€ 0.322Each (In a Pack of 100) (Exc. Vat)
Legrand Cable Tie, 180mm x 2.4 mm, Black Nylon, Pk-100
€ 0.459Each (In a Pack of 100) (Exc. Vat)
Legrand Cable Tie, 180mm x 3.5 mm, Black Nylon, Pk-100
€ 0.422Each (In a Pack of 100) (Exc. Vat)