Technical Document
Specifications
Brand
LegrandConnector Type
SC
Number Of Ports
12
Panel Type
Sliding
Single/Multimode
Multimode
Simplex/Duplex
Duplex
Rack Height
1U
Depth
220mm
Width
482.6mm
Country of Origin
China
Stock information temporarily unavailable.
€ 322.32
€ 322.32 Each (Exc. Vat)
€ 399.68
€ 399.68 Each (inc. VAT)
Legrand 12 Port SC Multimode Duplex Fibre Optic Patch Panel, 1U
1
€ 322.32
€ 322.32 Each (Exc. Vat)
€ 399.68
€ 399.68 Each (inc. VAT)
Legrand 12 Port SC Multimode Duplex Fibre Optic Patch Panel, 1U
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LegrandConnector Type
SC
Number Of Ports
12
Panel Type
Sliding
Single/Multimode
Multimode
Simplex/Duplex
Duplex
Rack Height
1U
Depth
220mm
Width
482.6mm
Country of Origin
China