Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Legrand Terminal Strip, 57A, 10 mm² Wire

RS Stock No.: 279-8872Brand: LegrandManufacturers Part No.: 0 342 25
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Brand

Legrand

Current Rating

57A

Wire Size

10 mm²

Material

PP

Voltage Rating

400 V

Colour

White

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Country of Origin

France

Product details

Nylbloc Connection Bars

Black or white connection bars, made up of 12 elements with captive screws.
Delivered with the screws unscrewed.

Standards

EN 60998 and IEC 664-1

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Legrand Terminal Strip, 57A, 10 mm² Wire

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Legrand Terminal Strip, 57A, 10 mm² Wire
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Legrand

Current Rating

57A

Wire Size

10 mm²

Material

PP

Voltage Rating

400 V

Colour

White

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Country of Origin

France

Product details

Nylbloc Connection Bars

Black or white connection bars, made up of 12 elements with captive screws.
Delivered with the screws unscrewed.

Standards

EN 60998 and IEC 664-1

You may be interested in