Technical Document
Specifications
Brand
LegrandDetector Type
3 Wires
Sensor Radius
0 - 360
Battery
Not Included
Diameter
102mm
Depth
52 mm
Width
50mm
Height
52 mm
Series
Mosaic
Tamper Resistant
Yes
Country of Origin
France
Product details
Mosaic Standalone Switch Detectors
Range of switch detectors used to control lights.
Turns lights on and off automatically by measuring the light threshold.
Settings can be changed on the device using a rotary encoder.
Recommended mounting height: 2.5 m.
Optimum distance between 2 detectors: 6 m.
€ 225.74
€ 225.74 Each (Exc. Vat)
€ 279.92
€ 279.92 Each (inc. VAT)
1
€ 225.74
€ 225.74 Each (Exc. Vat)
€ 279.92
€ 279.92 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LegrandDetector Type
3 Wires
Sensor Radius
0 - 360
Battery
Not Included
Diameter
102mm
Depth
52 mm
Width
50mm
Height
52 mm
Series
Mosaic
Tamper Resistant
Yes
Country of Origin
France
Product details
Mosaic Standalone Switch Detectors
Range of switch detectors used to control lights.
Turns lights on and off automatically by measuring the light threshold.
Settings can be changed on the device using a rotary encoder.
Recommended mounting height: 2.5 m.
Optimum distance between 2 detectors: 6 m.