E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Legrand Europe Mains Connector, 16A Black, Cable Mount Rubber, 250 V

RS Stock No.: 702-6709Brand: LegrandManufacturers Part No.: 0 504 40
brand-logo
View all in Mains Plugs

Technical Document

Specifications

Brand

Legrand

Plug/Socket

Plug

Country

Europe

Current Rating

16A

Mounting Type

Cable Mount

Number of USB Sockets

0

Voltage Rating

250 V

Mains Plug Type

Type E - French

Pole Format

2P+E

Colour

Black

Gender

Male

Body Material

Rubber

Country of Origin

France

Product details

2P+T rubber extensions and plugs

Quick-connect plugs and extension cables with automatic terminals and cable gland cable clamp.
Strong cable clamp for sealing and clamping without tools (resistance strength of the cable clamp: 30 kg at 2.5 mm²).
IP44.
Cable H07RNF 3G 2.5 mm² maximum.

Stock information temporarily unavailable.

€ 23.18

€ 23.18 Each (Exc. Vat)

€ 28.74

€ 28.74 Each (inc. VAT)

Legrand Europe Mains Connector, 16A Black, Cable Mount Rubber, 250 V

€ 23.18

€ 23.18 Each (Exc. Vat)

€ 28.74

€ 28.74 Each (inc. VAT)

Legrand Europe Mains Connector, 16A Black, Cable Mount Rubber, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 23.18
10 - 24€ 21.72
25+€ 21.04

Technical Document

Specifications

Brand

Legrand

Plug/Socket

Plug

Country

Europe

Current Rating

16A

Mounting Type

Cable Mount

Number of USB Sockets

0

Voltage Rating

250 V

Mains Plug Type

Type E - French

Pole Format

2P+E

Colour

Black

Gender

Male

Body Material

Rubber

Country of Origin

France

Product details

2P+T rubber extensions and plugs

Quick-connect plugs and extension cables with automatic terminals and cable gland cable clamp.
Strong cable clamp for sealing and clamping without tools (resistance strength of the cable clamp: 30 kg at 2.5 mm²).
IP44.
Cable H07RNF 3G 2.5 mm² maximum.