Legrand French Mains Connector, 32A Grey, Cable Mount Polymer, 400 V

RS Stock No.: 705-0780Brand: LegrandManufacturers Part No.: 0 558 62
brand-logo
View all in Mains Plugs

Technical Document

Specifications

Brand

Legrand

Plug/Socket

Socket

Country

France

Current Rating

32A

Mounting Type

Cable Mount

Number of USB Sockets

0

Mains Socket Type

Type E - French

Mains Plug Type

Type E - French

Voltage Rating

400 V

Pole Format

2P+E

Colour

Grey

Gender

Female

Body Material

Polymer

Country of Origin

France

Product details

32 A plugs and extensions

Plugs with rings.
Extensions with safety gates.

Stock information temporarily unavailable.

€ 177.42

€ 177.42 Each (Exc. Vat)

€ 220.00

€ 220.00 Each (inc. VAT)

Legrand French Mains Connector, 32A Grey, Cable Mount Polymer, 400 V

€ 177.42

€ 177.42 Each (Exc. Vat)

€ 220.00

€ 220.00 Each (inc. VAT)

Legrand French Mains Connector, 32A Grey, Cable Mount Polymer, 400 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 177.42
5 - 9€ 172.96
10+€ 171.78

Technical Document

Specifications

Brand

Legrand

Plug/Socket

Socket

Country

France

Current Rating

32A

Mounting Type

Cable Mount

Number of USB Sockets

0

Mains Socket Type

Type E - French

Mains Plug Type

Type E - French

Voltage Rating

400 V

Pole Format

2P+E

Colour

Grey

Gender

Female

Body Material

Polymer

Country of Origin

France

Product details

32 A plugs and extensions

Plugs with rings.
Extensions with safety gates.