E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Legrand LED Emergency Lighting, Bulkhead, 18 W, Non Maintained

RS Stock No.: 827-2727Brand: LegrandManufacturers Part No.: 0 624 20
brand-logo
View all in Emergency Lighting

Technical Document

Specifications

Brand

Legrand

Maintained

Non Maintained

Width

296 mm

Depth

95 mm

Lamp Type

LED

Wattage

18 W

Fitting Type

Bulkhead

Luminosity

830 lm

Lamp Supplied

Yes

Series

SATI

Duration

0.5h

Voltage Rating

230 V

Country of Origin

France

Product details

Legrand Weatherproof Bulkhead Lights (IP44/IP54 with Integrated Sensor

The Legrand 062420 is an integrated 310mm diameter weatherproof 4000K 830 lm LED bulkhead light with detection, switch-off warning and adjustable automatic standby. The LED light has a white bezel and is designed for either wall or ceiling mounting.

Integrated sensor - for domestic / commercial areas
White olycarbonate base and trim
Opal glass diffuser
Fire resistant: self extinguishing and 850°C 30 sec tolerance
High resistance weatherproof seal
Captive screws
Automatic terminals
On/off by switch or sensor:
- ON: progressive to 100% in 3 sec.
- OFF: initiation of switch-off warning and standby functions
Switch-off warning: progressive reduction in the light output to 10% in 12 sec.
Adjustable automatic standby: light output at 10% timed for 30 min.

Daylight Lighting Controllers

These controllers automatically turn lights 'ON' and 'OFF' in response to changes in ambient light levels, primarily the transition from day to night and vice-versa. The more advanced types (see note below) have inbuilt logic to minimise false triggering, whereas the remainder have inbuilt time delays or higher 'OFF' thresholds, to prevent on/off cycling. As a general rule, these controllers should be sited such that they are not illuminated, by the light they are controlling. Nominal supply voltage is 230Vac.,Note regarding energy-saving negative-hysteresis controllers,Where figures for the 'OFF' threshold are lower than for the 'ON' threshold, the sensor is designed such that four thresholds are actually monitored. These are: dusk, the middle of the night, dawn and the middle of the day. Monitoring at times other than dusk and dawn enables the sensor to determine what it should be looking for next, minimising false triggering and improving overall controller operation.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Legrand LED Emergency Lighting, Bulkhead, 18 W, Non Maintained

P.O.A.

Legrand LED Emergency Lighting, Bulkhead, 18 W, Non Maintained
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Legrand

Maintained

Non Maintained

Width

296 mm

Depth

95 mm

Lamp Type

LED

Wattage

18 W

Fitting Type

Bulkhead

Luminosity

830 lm

Lamp Supplied

Yes

Series

SATI

Duration

0.5h

Voltage Rating

230 V

Country of Origin

France

Product details

Legrand Weatherproof Bulkhead Lights (IP44/IP54 with Integrated Sensor

The Legrand 062420 is an integrated 310mm diameter weatherproof 4000K 830 lm LED bulkhead light with detection, switch-off warning and adjustable automatic standby. The LED light has a white bezel and is designed for either wall or ceiling mounting.

Integrated sensor - for domestic / commercial areas
White olycarbonate base and trim
Opal glass diffuser
Fire resistant: self extinguishing and 850°C 30 sec tolerance
High resistance weatherproof seal
Captive screws
Automatic terminals
On/off by switch or sensor:
- ON: progressive to 100% in 3 sec.
- OFF: initiation of switch-off warning and standby functions
Switch-off warning: progressive reduction in the light output to 10% in 12 sec.
Adjustable automatic standby: light output at 10% timed for 30 min.

Daylight Lighting Controllers

These controllers automatically turn lights 'ON' and 'OFF' in response to changes in ambient light levels, primarily the transition from day to night and vice-versa. The more advanced types (see note below) have inbuilt logic to minimise false triggering, whereas the remainder have inbuilt time delays or higher 'OFF' thresholds, to prevent on/off cycling. As a general rule, these controllers should be sited such that they are not illuminated, by the light they are controlling. Nominal supply voltage is 230Vac.,Note regarding energy-saving negative-hysteresis controllers,Where figures for the 'OFF' threshold are lower than for the 'ON' threshold, the sensor is designed such that four thresholds are actually monitored. These are: dusk, the middle of the night, dawn and the middle of the day. Monitoring at times other than dusk and dawn enables the sensor to determine what it should be looking for next, minimising false triggering and improving overall controller operation.

You may be interested in