Technical Document
Specifications
Brand
LegrandNominal Diameter
21mm
Material
Galvanised Steel
Conduit Type
Flexible
Outer Diameter
24.5mm
Interior Diameter
20.5mm
Length
50m
IP Rating
IP65
Maximum Operating Temperature
+60°C
Minimum Bend Radius
60 mm
Minimum Operating Temperature
-15°C
Country of Origin
France
Product details
Metalloplastic FA conduits
Excellent mechanical resistance
Electrical continuity guaranteed with metal 2000 connectors
IP65 with Metal 2000 connectors
Single seam connection steel conduit coated with aspirated grey PVC
Legrand RTA Flexible conduit
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LegrandNominal Diameter
21mm
Material
Galvanised Steel
Conduit Type
Flexible
Outer Diameter
24.5mm
Interior Diameter
20.5mm
Length
50m
IP Rating
IP65
Maximum Operating Temperature
+60°C
Minimum Bend Radius
60 mm
Minimum Operating Temperature
-15°C
Country of Origin
France
Product details
Metalloplastic FA conduits
Excellent mechanical resistance
Electrical continuity guaranteed with metal 2000 connectors
IP65 with Metal 2000 connectors
Single seam connection steel conduit coated with aspirated grey PVC