Technical Document
Specifications
Brand
LegrandLight Switch Type
Outdoor Light Switch
IP Rating
IP55
Current Rating
8A
Colour
Grey
Mount Type
Surface
Series
Plexo
Voltage Rating
250V
Illumination
Illuminated
Standards Met
VDE
Depth
57mm
Width
80mm
Length
84mm
Country of Origin
France
Product details
Plexo Light Control Mechanisms
Legrand Plexo series lighting switches are designed to be installed in surface-mounted boxes or in a Plexo support frame for recessed installation.
Mechanisms supplied with bezels.
Mechanisms can be flush or surface-mounted with housings and supports.
Automatic terminal connection.
Legrand - Plexo IP55 Range
€ 164.55
€ 164.55 Each (Exc. Vat)
€ 204.04
€ 204.04 Each (inc. VAT)
1
€ 164.55
€ 164.55 Each (Exc. Vat)
€ 204.04
€ 204.04 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 164.55 |
10 - 49 | € 158.73 |
50+ | € 152.65 |
Technical Document
Specifications
Brand
LegrandLight Switch Type
Outdoor Light Switch
IP Rating
IP55
Current Rating
8A
Colour
Grey
Mount Type
Surface
Series
Plexo
Voltage Rating
250V
Illumination
Illuminated
Standards Met
VDE
Depth
57mm
Width
80mm
Length
84mm
Country of Origin
France
Product details
Plexo Light Control Mechanisms
Legrand Plexo series lighting switches are designed to be installed in surface-mounted boxes or in a Plexo support frame for recessed installation.
Mechanisms supplied with bezels.
Mechanisms can be flush or surface-mounted with housings and supports.
Automatic terminal connection.