Legrand Cable Trunking Accessory

RS Stock No.: 481-153Brand: LegrandManufacturers Part No.: 0 756 90
brand-logo
View all in Cable Trunking Accessories

Technical Document

Specifications

Brand

Legrand

Trunking Accessory Type

Snap-On Trunking

Width

45 mm

Country of Origin

France

Product details

Legrand Clip-Together Mosaic Trunking

The Mosaic solution is suitable for electrical and network installations in professional premises. It meets current requirements, combining speed of implementation, flexibility and aesthetics.

Direct clip-on trunking, supplied with cover, 45 mm.
Mechanisms, sockets and accessories clip directly onto the trunking.
A range of assembly accessories is also available.
Operating temperatures: -5 °C → +60 °C.

Standards

IP40, IK07, EN 50085-2-1, NF C 68-104

Stock information temporarily unavailable.

€ 46.67

€ 46.67 1 Box of 5 (Exc. Vat)

€ 57.87

€ 57.87 1 Box of 5 (inc. VAT)

Legrand Cable Trunking Accessory

€ 46.67

€ 46.67 1 Box of 5 (Exc. Vat)

€ 57.87

€ 57.87 1 Box of 5 (inc. VAT)

Legrand Cable Trunking Accessory
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 46.67
10 - 49€ 45.08
50+€ 43.33

Technical Document

Specifications

Brand

Legrand

Trunking Accessory Type

Snap-On Trunking

Width

45 mm

Country of Origin

France

Product details

Legrand Clip-Together Mosaic Trunking

The Mosaic solution is suitable for electrical and network installations in professional premises. It meets current requirements, combining speed of implementation, flexibility and aesthetics.

Direct clip-on trunking, supplied with cover, 45 mm.
Mechanisms, sockets and accessories clip directly onto the trunking.
A range of assembly accessories is also available.
Operating temperatures: -5 °C → +60 °C.

Standards

IP40, IK07, EN 50085-2-1, NF C 68-104