Legrand Mosaïc White 1 Gang Plug Socket, 15A, NEMA 5-15R, Indoor Use

RS Stock No.: 190-655Brand: LegrandManufacturers Part No.: 0 775 02
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Brand

Legrand

Number of Gangs

1

Colour

White

Switched

No

Socket Type

NEMA 5-15R

Indoor or Outdoor Use

Indoor

Mounting Style

Flush Mount

Current Rating

15A

Voltage Rating

125 V

Material

Polycarbonate

Minimum Box Depth

25.6mm

Overall Height

45mm

Overall Width

45mm

International Protection Rating

IP41

Series

Mosaïc

Number of Modules

2

Terminal Type

Screw Terminal

Earth Terminal

Yes

Colour Family

White

Country of Origin

France

Product details

Mosaic™ international standard power sockets

A range of Legrand Mosaic German and International standard power sockets that ensures flexibility and diversity for all electrical installations.

Stock information temporarily unavailable.

€ 21.98

€ 21.98 Each (Exc. Vat)

€ 27.26

€ 27.26 Each (inc. VAT)

Legrand Mosaïc White 1 Gang Plug Socket, 15A, NEMA 5-15R, Indoor Use

€ 21.98

€ 21.98 Each (Exc. Vat)

€ 27.26

€ 27.26 Each (inc. VAT)

Legrand Mosaïc White 1 Gang Plug Socket, 15A, NEMA 5-15R, Indoor Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Number of Gangs

1

Colour

White

Switched

No

Socket Type

NEMA 5-15R

Indoor or Outdoor Use

Indoor

Mounting Style

Flush Mount

Current Rating

15A

Voltage Rating

125 V

Material

Polycarbonate

Minimum Box Depth

25.6mm

Overall Height

45mm

Overall Width

45mm

International Protection Rating

IP41

Series

Mosaïc

Number of Modules

2

Terminal Type

Screw Terminal

Earth Terminal

Yes

Colour Family

White

Country of Origin

France

Product details

Mosaic™ international standard power sockets

A range of Legrand Mosaic German and International standard power sockets that ensures flexibility and diversity for all electrical installations.