E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Legrand Push Button Lamp for Use with Push Button

RS Stock No.: 511-6605Brand: LegrandManufacturers Part No.: 0 911 73
brand-logo
View all in Push Button Lamps & LEDs

Technical Document

Specifications

Brand

Legrand

Accessory Type

Lamp Foot Switch

For Use With

Push Button

Country of Origin

France

Product details

Foot control switch

For controlling a floor lamp.
Dimensions: 60 x 60 mm.
Colour black.
Breaking capacity: 2 A.

Stock information temporarily unavailable.

€ 25.53

€ 25.53 Each (Exc. Vat)

€ 31.66

€ 31.66 Each (inc. VAT)

Legrand Push Button Lamp for Use with Push Button

€ 25.53

€ 25.53 Each (Exc. Vat)

€ 31.66

€ 31.66 Each (inc. VAT)

Legrand Push Button Lamp for Use with Push Button
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 25.53
10 - 49€ 24.62
50+€ 23.70

Technical Document

Specifications

Brand

Legrand

Accessory Type

Lamp Foot Switch

For Use With

Push Button

Country of Origin

France

Product details

Foot control switch

For controlling a floor lamp.
Dimensions: 60 x 60 mm.
Colour black.
Breaking capacity: 2 A.