E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Legrand Metallic Nickel Plated Brass Cable Gland, PG13.5 Thread, 15mm min., 27mm max., IP68

RS Stock No.: 266-3676Brand: LegrandManufacturers Part No.: 0 955 15
brand-logo
View all in Cable Glands

Technical Document

Specifications

Brand

Legrand

Thread Size

PG13.5

Maximum Cable Diameter

27mm

Minimum Cable Diameter

15mm

Material

Nickel Plated Brass

Colour

Metallic

IP Rating

IP68

Locknut Included

No

Country of Origin

France

Stock information temporarily unavailable.

€ 174.00

€ 174.00 1 Box of 10 (Exc. Vat)

€ 215.76

€ 215.76 1 Box of 10 (inc. VAT)

Legrand Metallic Nickel Plated Brass Cable Gland, PG13.5 Thread, 15mm min., 27mm max., IP68

€ 174.00

€ 174.00 1 Box of 10 (Exc. Vat)

€ 215.76

€ 215.76 1 Box of 10 (inc. VAT)

Legrand Metallic Nickel Plated Brass Cable Gland, PG13.5 Thread, 15mm min., 27mm max., IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Thread Size

PG13.5

Maximum Cable Diameter

27mm

Minimum Cable Diameter

15mm

Material

Nickel Plated Brass

Colour

Metallic

IP Rating

IP68

Locknut Included

No

Country of Origin

France