E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Legrand Grey Plastic Fan Filter, 250 x 250mm

RS Stock No.: 255-2165Brand: LegrandManufacturers Part No.: 034851
brand-logo
View all in Ventilation Grilles

Technical Document

Specifications

Brand

Legrand

Dimensions

250 x 250mm

Flange Width

250mm

Material

Plastic

Colour

Grey

Country of Origin

Italy

Stock information temporarily unavailable.

€ 1,095.93

€ 1,095.93 Each (Exc. Vat)

€ 1,358.95

€ 1,358.95 Each (inc. VAT)

Legrand Grey Plastic Fan Filter, 250 x 250mm

€ 1,095.93

€ 1,095.93 Each (Exc. Vat)

€ 1,358.95

€ 1,358.95 Each (inc. VAT)

Legrand Grey Plastic Fan Filter, 250 x 250mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Dimensions

250 x 250mm

Flange Width

250mm

Material

Plastic

Colour

Grey

Country of Origin

Italy