Technical Document
Specifications
Brand
LegrandNumber of Poles
2
Current Rating
6A
Tripping Characteristics
Type C
Rated AC Voltage
400V
Breaking Capacity at Maximum Voltage Rating
6 kA
Series
DNX
Width
35.6mm
Length
94mm
Depth
76mm
P.O.A.
Legrand DNX MCB Mini Circuit Breaker2P, 6A Curve C, 400V AC, 6 kA Breaking Capacity
1
P.O.A.
Legrand DNX MCB Mini Circuit Breaker2P, 6A Curve C, 400V AC, 6 kA Breaking Capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
LegrandNumber of Poles
2
Current Rating
6A
Tripping Characteristics
Type C
Rated AC Voltage
400V
Breaking Capacity at Maximum Voltage Rating
6 kA
Series
DNX
Width
35.6mm
Length
94mm
Depth
76mm