Legrand 0771 Red Plug Socket, 2 Poles, 16A, Indoor Use

RS Stock No.: 687-909Brand: LegrandManufacturers Part No.: 077133
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Brand

Legrand

Colour

Red

Indoor or Outdoor Use

Indoor

Mounting Style

Flush Mount

Current Rating

16A

Series

0771

Number of Poles

2

Country of Origin

France

€ 15.84

€ 15.84 Each (Exc. Vat)

€ 19.64

€ 19.64 Each (inc. VAT)

Legrand 0771 Red Plug Socket, 2 Poles, 16A, Indoor Use

€ 15.84

€ 15.84 Each (Exc. Vat)

€ 19.64

€ 19.64 Each (inc. VAT)

Legrand 0771 Red Plug Socket, 2 Poles, 16A, Indoor Use

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 15.84
10+€ 14.80

Technical Document

Specifications

Brand

Legrand

Colour

Red

Indoor or Outdoor Use

Indoor

Mounting Style

Flush Mount

Current Rating

16A

Series

0771

Number of Poles

2

Country of Origin

France