Legrand 2 Gang USB Socket, 2 Poles, 3A, Indoor Use

RS Stock No.: 194-6536Brand: LegrandManufacturers Part No.: 079293L
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Brand

Legrand

Number of Gangs

2

Switched

No

Indoor or Outdoor Use

Indoor

Mounting Style

Wall Mount

Current Rating

3A

Number of Poles

2

Country of Origin

China

Stock information temporarily unavailable.

€ 730.60

€ 73.06 Each (In a Box of 10) (Exc. Vat)

€ 905.94

€ 90.594 Each (In a Box of 10) (inc. VAT)

Legrand 2 Gang USB Socket, 2 Poles, 3A, Indoor Use

€ 730.60

€ 73.06 Each (In a Box of 10) (Exc. Vat)

€ 905.94

€ 90.594 Each (In a Box of 10) (inc. VAT)

Legrand 2 Gang USB Socket, 2 Poles, 3A, Indoor Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Number of Gangs

2

Switched

No

Indoor or Outdoor Use

Indoor

Mounting Style

Wall Mount

Current Rating

3A

Number of Poles

2

Country of Origin

China