Legrand DX Range DX3 MCB, 1P, 20A Curve C, 230V AC, 10 kA Breaking Capacity

RS Stock No.: 731-9663Brand: LegrandManufacturers Part No.: 4 076 55
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Legrand

Number of Poles

1

Current Rating

20A

Tripping Characteristics

Type C

Rated AC Voltage

230 V, 400V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

DX Range

Series

DX3

Circuit Breaker Type

MCB

Mounting Style

DIN Rail Mount

Country of Origin

Italy

Product details

Type C Single Pole DX³

MCCB that allow use of a supply busbars and auxiliary contact

10 kA Breaking capacity
C type : Detect C components faults
Connexion type : Screw / screw

Standards

6000 - NF EN 60898-1
10 kA - EN 60947-2

Stock information temporarily unavailable.

€ 67.16

€ 67.16 Each (Exc. Vat)

€ 83.28

€ 83.28 Each (inc. VAT)

Legrand DX Range DX3 MCB, 1P, 20A Curve C, 230V AC, 10 kA Breaking Capacity

€ 67.16

€ 67.16 Each (Exc. Vat)

€ 83.28

€ 83.28 Each (inc. VAT)

Legrand DX Range DX3 MCB, 1P, 20A Curve C, 230V AC, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Number of Poles

1

Current Rating

20A

Tripping Characteristics

Type C

Rated AC Voltage

230 V, 400V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

DX Range

Series

DX3

Circuit Breaker Type

MCB

Mounting Style

DIN Rail Mount

Country of Origin

Italy

Product details

Type C Single Pole DX³

MCCB that allow use of a supply busbars and auxiliary contact

10 kA Breaking capacity
C type : Detect C components faults
Connexion type : Screw / screw

Standards

6000 - NF EN 60898-1
10 kA - EN 60947-2