Technical Document
Specifications
Brand
LegrandCoil Voltage
230 V ac
Contact Current Rating
40 A
Series
CX3
Pole and Throw Configuration
DP
Country of Origin
France
Product details
Power Contactor with Manual Control
DIN rail mounting
Manual override for test and repair function
Mechanical life : 106 cycles
Approvals
NF EN 61095
Stock information temporarily unavailable.
€ 251.87
€ 251.87 Each (Exc. Vat)
€ 312.32
€ 312.32 Each (inc. VAT)
Legrand CX3 Contactor, 230 V ac Coil, 40 A
1
€ 251.87
€ 251.87 Each (Exc. Vat)
€ 312.32
€ 312.32 Each (inc. VAT)
Legrand CX3 Contactor, 230 V ac Coil, 40 A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LegrandCoil Voltage
230 V ac
Contact Current Rating
40 A
Series
CX3
Pole and Throw Configuration
DP
Country of Origin
France
Product details
Power Contactor with Manual Control
DIN rail mounting
Manual override for test and repair function
Mechanical life : 106 cycles
Approvals
NF EN 61095