Legrand 14-Contact Female Interface Module, Screw Terminal Connector

RS Stock No.: 250-9142Brand: LegrandManufacturers Part No.: 400409
brand-logo
View all in Interface Modules

Technical Document

Specifications

Brand

Legrand

Gender

Female

Wire Size

10 → 35 mm²

Number Of Contacts

14

Connector Type

Screw Terminal

Country of Origin

India

You may be interested in

€ 131.53

€ 131.53 Each (Exc. Vat)

€ 163.10

€ 163.10 Each (inc. VAT)

Legrand 14-Contact Female Interface Module, Screw Terminal Connector

€ 131.53

€ 131.53 Each (Exc. Vat)

€ 163.10

€ 163.10 Each (inc. VAT)

Legrand 14-Contact Female Interface Module, Screw Terminal Connector

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Legrand

Gender

Female

Wire Size

10 → 35 mm²

Number Of Contacts

14

Connector Type

Screw Terminal

Country of Origin

India

You may be interested in