Legrand, P17 Tempra Pro IP44 Red Cable Mount 3P + N + E Industrial Power Socket, Rated At 32A, 415 V

RS Stock No.: 821-1930Brand: LegrandManufacturers Part No.: 5 552 19
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

Legrand

Current Rating

32A

Plug/Socket

Socket

Pole Format

3P + N + E

Voltage Rating

415 V

Mounting Type

Cable Mount

Gender

Female

Body Orientation

Straight

Termination Method

Screw

Series

P17 Tempra Pro

IP Rating

IP44

Colour

Red

Cable CSA

6.0mm²

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-25°C

Country of Origin

Turkey

Product details

P17 Tempra Pro Mobile Sockets, IP44

Legrand P17 Tempra Pro mobile socket connectors, IP44 rating with 2 or 3 pole and earth/neutral arrangement as stated, rated at 16 and 32A. The connector body is constructed from polymide 6 material, for use with differing voltages as defined by the colour of the cap, yellow 100 to 130V, blue 200 to 250V, red 380 to 415V. Features a single captive screw per terminal for easy connectivity, supplied unlocked.

Standards

BS EN 60309-1, BS EN 60309-2, BS EN 60529 (IP), BS EN 62262 (IK)

Legrand P17 Tempra Pro Industrial Power Connectors

€ 28.48

€ 28.48 Each (Exc. Vat)

€ 35.32

€ 35.32 Each (inc. VAT)

Legrand, P17 Tempra Pro IP44 Red Cable Mount 3P + N + E Industrial Power Socket, Rated At 32A, 415 V

€ 28.48

€ 28.48 Each (Exc. Vat)

€ 35.32

€ 35.32 Each (inc. VAT)

Legrand, P17 Tempra Pro IP44 Red Cable Mount 3P + N + E Industrial Power Socket, Rated At 32A, 415 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 28.48
10+€ 27.49

Technical Document

Specifications

Brand

Legrand

Current Rating

32A

Plug/Socket

Socket

Pole Format

3P + N + E

Voltage Rating

415 V

Mounting Type

Cable Mount

Gender

Female

Body Orientation

Straight

Termination Method

Screw

Series

P17 Tempra Pro

IP Rating

IP44

Colour

Red

Cable CSA

6.0mm²

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-25°C

Country of Origin

Turkey

Product details

P17 Tempra Pro Mobile Sockets, IP44

Legrand P17 Tempra Pro mobile socket connectors, IP44 rating with 2 or 3 pole and earth/neutral arrangement as stated, rated at 16 and 32A. The connector body is constructed from polymide 6 material, for use with differing voltages as defined by the colour of the cap, yellow 100 to 130V, blue 200 to 250V, red 380 to 415V. Features a single captive screw per terminal for easy connectivity, supplied unlocked.

Standards

BS EN 60309-1, BS EN 60309-2, BS EN 60529 (IP), BS EN 62262 (IK)

Legrand P17 Tempra Pro Industrial Power Connectors