Technical Document
Specifications
Brand
LegrandCurrent Rating
32A
Plug/Socket
Socket
Pole Format
3P + E
Voltage Rating
415 V
Mounting Type
Panel Mount
Gender
Female
Body Orientation
Straight
Termination Method
Screw
Series
P17 Tempra Pro
IP Rating
IP44
Colour
Red
Cable CSA
10.0mm²
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
Country of Origin
Turkey
Product details
P17 Tempra Pro Panel Mount Socket Connectors, IP44
Legrand P17 Tempra Pro panel mount socket connectors, IP44 rating with 2 or 3 pole and earth/neutral arrangement as stated, rated at 16 and 32A. The connector body is constructed from a plastic material, for use with differing voltages as defined by the colour of the cap, yellow 100 to 130V, blue 200 to 250V, red 380 to 415V. Features a single captive screw per terminal for easy connectivity.
Standards
BS EN 60309-1, BS EN 60309-2, BS EN 60529 (IP), BS EN 62262 (IK)
Legrand P17 Tempra Pro Industrial Power Connectors
€ 28.19
€ 28.19 Each (Exc. Vat)
€ 34.96
€ 34.96 Each (inc. VAT)
1
€ 28.19
€ 28.19 Each (Exc. Vat)
€ 34.96
€ 34.96 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 28.19 |
10+ | € 27.17 |
Technical Document
Specifications
Brand
LegrandCurrent Rating
32A
Plug/Socket
Socket
Pole Format
3P + E
Voltage Rating
415 V
Mounting Type
Panel Mount
Gender
Female
Body Orientation
Straight
Termination Method
Screw
Series
P17 Tempra Pro
IP Rating
IP44
Colour
Red
Cable CSA
10.0mm²
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
Country of Origin
Turkey
Product details
P17 Tempra Pro Panel Mount Socket Connectors, IP44
Legrand P17 Tempra Pro panel mount socket connectors, IP44 rating with 2 or 3 pole and earth/neutral arrangement as stated, rated at 16 and 32A. The connector body is constructed from a plastic material, for use with differing voltages as defined by the colour of the cap, yellow 100 to 130V, blue 200 to 250V, red 380 to 415V. Features a single captive screw per terminal for easy connectivity.
Standards
BS EN 60309-1, BS EN 60309-2, BS EN 60529 (IP), BS EN 62262 (IK)