E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Legrand, P17 Tempra Pro IP66, IP67 Red Wall Mount 3P + E Industrial Power Socket, Rated At 32A, 415 V

RS Stock No.: 821-2068Brand: LegrandManufacturers Part No.: 555458
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

Legrand

Current Rating

32A

Plug/Socket

Socket

Pole Format

3P + E

Voltage Rating

415 V

Mounting Type

Wall Mount

Gender

Female

Body Orientation

Straight

Termination Method

Screw

Series

P17 Tempra Pro

IP Rating

IP66, IP67

Colour

Red

Cable CSA

10.0mm²

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-25°C

Country of Origin

Turkey

Product details

P17 Tempra Pro Surface Mount Socket Connectors, IP67

Legrand P17 Tempra Pro surface mount socket connectors, IP67 rating with 2 or 3 pole and earth/neutral arrangement as stated, ratings from 16 to 125A. The connector body is constructed from polymide 6 material, for use with differing voltages as defined by the colour of the cap, yellow 100 to 130V, blue 200 to 250V, red 380 to 415V. Features a single captive screw per terminal for easy connectivity, the socket can be fixed at two angles, either 5 or 25 degrees if required.

Standards

BS EN 60309-1, IEC 60309-1 , BS EN 60309-2, IEC 60309-2

Legrand P17 Tempra Pro Industrial Power Connectors

Stock information temporarily unavailable.

€ 55.44

€ 55.44 Each (Exc. Vat)

€ 68.75

€ 68.75 Each (inc. VAT)

Legrand, P17 Tempra Pro IP66, IP67 Red Wall Mount 3P + E Industrial Power Socket, Rated At 32A, 415 V

€ 55.44

€ 55.44 Each (Exc. Vat)

€ 68.75

€ 68.75 Each (inc. VAT)

Legrand, P17 Tempra Pro IP66, IP67 Red Wall Mount 3P + E Industrial Power Socket, Rated At 32A, 415 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 55.44
10+€ 53.49

Technical Document

Specifications

Brand

Legrand

Current Rating

32A

Plug/Socket

Socket

Pole Format

3P + E

Voltage Rating

415 V

Mounting Type

Wall Mount

Gender

Female

Body Orientation

Straight

Termination Method

Screw

Series

P17 Tempra Pro

IP Rating

IP66, IP67

Colour

Red

Cable CSA

10.0mm²

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-25°C

Country of Origin

Turkey

Product details

P17 Tempra Pro Surface Mount Socket Connectors, IP67

Legrand P17 Tempra Pro surface mount socket connectors, IP67 rating with 2 or 3 pole and earth/neutral arrangement as stated, ratings from 16 to 125A. The connector body is constructed from polymide 6 material, for use with differing voltages as defined by the colour of the cap, yellow 100 to 130V, blue 200 to 250V, red 380 to 415V. Features a single captive screw per terminal for easy connectivity, the socket can be fixed at two angles, either 5 or 25 degrees if required.

Standards

BS EN 60309-1, IEC 60309-1 , BS EN 60309-2, IEC 60309-2

Legrand P17 Tempra Pro Industrial Power Connectors