E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Legrand Rocker Light Switch, 2 Way, Arteor

RS Stock No.: 815-9719Brand: LegrandManufacturers Part No.: 572505
brand-logo
View all in Light Switches

Technical Document

Specifications

Brand

Legrand

Light Switch Type

Rocker Light Switch

Number of Ways

2

Current Rating

10A

Mount Type

Flush, Surface Mount

Series

Arteor

Voltage Rating

250V

Number of Modules

1

Depth

42.2mm

Width

22.5mm

Length

45mm

Country of Origin

India

Product details

ARTEOR™ 10AX 250Vac Mechanical Switch Modules

ARTEOR™ 2-way, 2-module switches (815-9655 & 815-9658) and 2-way single module (815-9719) 10A 250Vac.

Supplied with rocker plate
Available in either White (815-9655) or Magnesium (815-9658 & 815-9719)

Legrand ARTEOR™ Wiring Accessories

Legrand ARTEOR™ wiring accessories provide versatility, style and functionality.

ARTEOR™ is the innovative answer to the increasingly complex demands of modern buildings. Much more than just a wiring accessory, ARTEOR™ is the ideal choice for any residential or commercial project offering an array of functionality with easily customisable stylish finishes.

You may be interested in
Stock information temporarily unavailable.

€ 7.99

€ 7.99 Each (Exc. Vat)

€ 9.91

€ 9.91 Each (inc. VAT)

Legrand Rocker Light Switch, 2 Way, Arteor

€ 7.99

€ 7.99 Each (Exc. Vat)

€ 9.91

€ 9.91 Each (inc. VAT)

Legrand Rocker Light Switch, 2 Way, Arteor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 7.99
10 - 49€ 7.18
50+€ 6.40
You may be interested in

Technical Document

Specifications

Brand

Legrand

Light Switch Type

Rocker Light Switch

Number of Ways

2

Current Rating

10A

Mount Type

Flush, Surface Mount

Series

Arteor

Voltage Rating

250V

Number of Modules

1

Depth

42.2mm

Width

22.5mm

Length

45mm

Country of Origin

India

Product details

ARTEOR™ 10AX 250Vac Mechanical Switch Modules

ARTEOR™ 2-way, 2-module switches (815-9655 & 815-9658) and 2-way single module (815-9719) 10A 250Vac.

Supplied with rocker plate
Available in either White (815-9655) or Magnesium (815-9658 & 815-9719)

Legrand ARTEOR™ Wiring Accessories

Legrand ARTEOR™ wiring accessories provide versatility, style and functionality.

ARTEOR™ is the innovative answer to the increasingly complex demands of modern buildings. Much more than just a wiring accessory, ARTEOR™ is the ideal choice for any residential or commercial project offering an array of functionality with easily customisable stylish finishes.

You may be interested in