Technical Document
Specifications
Brand
LegrandColour
White
Material
Polycarbonate
Number of Gangs
1
Height
237.5mm
Width
178mm
Depth
7.7mm
Outlet Type
Franco-Belgain, German Standard
Outlet Type
Franco-Belgain, German Standard
Colour Family
White
Colour Family
White
Country of Origin
India
Product details
ARTEOR™ German and French Standard Cover Plates
Cover plates for German and French standard modules. Available in a choice of colours/finishes: mirror black, brushed stainless steel, pearl alu or white.
Legrand ARTEOR™ Wiring Accessories
Legrand ARTEOR™ wiring accessories provide versatility, style and functionality.
ARTEOR™ is the innovative answer to the increasingly complex demands of modern buildings. Much more than just a wiring accessory, ARTEOR™ is the ideal choice for any residential or commercial project offering an array of functionality with easily customisable stylish finishes.
€ 3.58
€ 3.58 Each (Exc. Vat)
€ 4.44
€ 4.44 Each (inc. VAT)
1
€ 3.58
€ 3.58 Each (Exc. Vat)
€ 4.44
€ 4.44 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LegrandColour
White
Material
Polycarbonate
Number of Gangs
1
Height
237.5mm
Width
178mm
Depth
7.7mm
Outlet Type
Franco-Belgain, German Standard
Outlet Type
Franco-Belgain, German Standard
Colour Family
White
Colour Family
White
Country of Origin
India
Product details
ARTEOR™ German and French Standard Cover Plates
Cover plates for German and French standard modules. Available in a choice of colours/finishes: mirror black, brushed stainless steel, pearl alu or white.
Legrand ARTEOR™ Wiring Accessories
Legrand ARTEOR™ wiring accessories provide versatility, style and functionality.
ARTEOR™ is the innovative answer to the increasingly complex demands of modern buildings. Much more than just a wiring accessory, ARTEOR™ is the ideal choice for any residential or commercial project offering an array of functionality with easily customisable stylish finishes.