Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Legrand 310VA 2 Output Chassis Mounting Transformer, 2 x 12V ac

RS Stock No.: 422-9794Brand: LegrandManufacturers Part No.: 642506
brand-logo

Technical Document

Specifications

Brand

Legrand

Primary Voltage Rating

215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac

Secondary Voltage Rating

2 x 12V ac

Power Rating

310VA

Number of Outputs

2

Mounting Type

Chassis

Length

107mm

Width

126mm

Depth

126mm

Dimensions

107 x 126 x 126mm

Weight

4.6kg

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+60°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Legrand 310VA 2 Output Chassis Mounting Transformer, 2 x 12V ac

P.O.A.

Legrand 310VA 2 Output Chassis Mounting Transformer, 2 x 12V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Legrand

Primary Voltage Rating

215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac

Secondary Voltage Rating

2 x 12V ac

Power Rating

310VA

Number of Outputs

2

Mounting Type

Chassis

Length

107mm

Width

126mm

Depth

126mm

Dimensions

107 x 126 x 126mm

Weight

4.6kg

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+60°C

You may be interested in