Technical Document
Specifications
Brand
LegrandFloor Box or Accessory Type
Data Module
Number of Compartments
3
Width
100 mm
Country of Origin
United Kingdom
Product details
Legrand Three and Four Compartment Cavity Box Base and Accessories
3 and 4 Compartment floor box bases, manufactured in pre-galvanised steel and polycarbonate/ABS. The floor box base is supplied empty and with no lead, wiring accessories and leads can be bought separately.
Supplied empty
Recommended hole cut-out size : 340-342 mm x 203-205 mm
€ 5.04
€ 5.04 Each (Exc. Vat)
€ 6.25
€ 6.25 Each (inc. VAT)
1
€ 5.04
€ 5.04 Each (Exc. Vat)
€ 6.25
€ 6.25 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 5.04 |
10 - 49 | € 4.88 |
50+ | € 4.75 |
Technical Document
Specifications
Brand
LegrandFloor Box or Accessory Type
Data Module
Number of Compartments
3
Width
100 mm
Country of Origin
United Kingdom
Product details
Legrand Three and Four Compartment Cavity Box Base and Accessories
3 and 4 Compartment floor box bases, manufactured in pre-galvanised steel and polycarbonate/ABS. The floor box base is supplied empty and with no lead, wiring accessories and leads can be bought separately.
Supplied empty
Recommended hole cut-out size : 340-342 mm x 203-205 mm