Technical Document
Specifications
Brand
LegrisPipe Fitting Connection Type
Threaded
Fitting Direction
Straight
Fitting Type
Adapter
Thread Standard 1
R
Thread Size 1
3/8in
Connection Gender 1
Male
Thread Standard 2
R
Thread Size 2
3/8in
Connection Gender 2
Male
Material
Brass
Country of Origin
France
Product details
Straight Male Adaptor
This straight adapter has two male connections with BSPT threads.
€ 26.96
€ 26.96 1 Pack of 5 (Exc. Vat)
€ 33.43
€ 33.43 1 Pack of 5 (inc. VAT)
1
€ 26.96
€ 26.96 1 Pack of 5 (Exc. Vat)
€ 33.43
€ 33.43 1 Pack of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 26.96 |
5 - 9 | € 26.49 |
10+ | € 26.02 |
Technical Document
Specifications
Brand
LegrisPipe Fitting Connection Type
Threaded
Fitting Direction
Straight
Fitting Type
Adapter
Thread Standard 1
R
Thread Size 1
3/8in
Connection Gender 1
Male
Thread Standard 2
R
Thread Size 2
3/8in
Connection Gender 2
Male
Material
Brass
Country of Origin
France
Product details
Straight Male Adaptor
This straight adapter has two male connections with BSPT threads.