Technical Document
Specifications
Brand
LegrisPipe Fitting Connection Type
Threaded
Fitting Direction
Straight
Fitting Type
Barbed Tailpiece Adapter
Thread Standard 1
R
Thread Size 1
1in
Connection Gender 1
Male
Connection Gender 2
Male
Material
Brass
Compatible Pipe Size
25mm
Country of Origin
France
Product details
BSP male tapered hose adapter for rubber pipe series 0123
Quick connection of a hose to a male port
Maximum working pressure: 100 bar
Bady: Brass
€ 204.91
€ 204.91 1 Box of 5 (Exc. Vat)
€ 254.09
€ 254.09 1 Box of 5 (inc. VAT)
1
€ 204.91
€ 204.91 1 Box of 5 (Exc. Vat)
€ 254.09
€ 254.09 1 Box of 5 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 204.91 |
5 - 9 | € 201.59 |
10+ | € 198.12 |
Technical Document
Specifications
Brand
LegrisPipe Fitting Connection Type
Threaded
Fitting Direction
Straight
Fitting Type
Barbed Tailpiece Adapter
Thread Standard 1
R
Thread Size 1
1in
Connection Gender 1
Male
Connection Gender 2
Male
Material
Brass
Compatible Pipe Size
25mm
Country of Origin
France
Product details
BSP male tapered hose adapter for rubber pipe series 0123
Quick connection of a hose to a male port
Maximum working pressure: 100 bar
Bady: Brass