Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Legris LF3000 Series Straight Threaded Adaptor, G 1/2 Male to Push In 13 mm, Threaded-to-Tube Connection Style

RS Stock No.: 146-6927Brand: LegrisManufacturers Part No.: 0191 13 21
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Legris

Connector A

G 1/2 Male

Connector B

Push In 13 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/2 Male

Manufacturer Series

LF3000

Thread Material

Brass

Maximum Operating Temperature

+80°C

Mounting Type

Inline

Maximum Operating Pressure

60 bar

Body Material

Brass

Minimum Operating Temperature

-10°C

Standards Met

ATEX, PED 97/23/EC

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

Legris LF3000 Series Straight Threaded Adaptor, G 1/2 Male to Push In 13 mm, Threaded-to-Tube Connection Style

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

Legris LF3000 Series Straight Threaded Adaptor, G 1/2 Male to Push In 13 mm, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Legris

Connector A

G 1/2 Male

Connector B

Push In 13 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/2 Male

Manufacturer Series

LF3000

Thread Material

Brass

Maximum Operating Temperature

+80°C

Mounting Type

Inline

Maximum Operating Pressure

60 bar

Body Material

Brass

Minimum Operating Temperature

-10°C

Standards Met

ATEX, PED 97/23/EC

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in