Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Legris M5 x 0.8 Brass Blanking Plug

RS Stock No.: 721-375Brand: LegrisManufacturers Part No.: 0220 19 00
brand-logo

Technical Document

Specifications

Brand

Legris

Accessory Type

Blanking Plug

Threaded Connection

M5 x 0.8

Threaded Connection - Thread Size

M5 x 0.8

Manufacturer Series

0220

Material

Brass

Threaded Connection - Thread Standard

Metric

Country of Origin

France

Product details

Blanking Plug

A brass threaded blanking plug for blanking off M5 and BSP ports. Temperature range -40 to +100°C.

Adaptors, Bulkhead Fittings and Plugs

A range of nickel plated brass and brass threaded pneumatic fittings and adaptors to complement existing push-in fittings. Maximum operating pressure 60 bar, operating temperature range -10 to +80°C.

You may be interested in
SMC M5 x 0.8 Brass Plug Fitting
€ 5.691 Pack of 5 (Exc. Vat)
Stock information temporarily unavailable.

€ 55.30

€ 5.53 Each (In a Pack of 10) (Exc. Vat)

€ 68.57

€ 6.857 Each (In a Pack of 10) (inc. VAT)

Legris M5 x 0.8 Brass Blanking Plug

€ 55.30

€ 5.53 Each (In a Pack of 10) (Exc. Vat)

€ 68.57

€ 6.857 Each (In a Pack of 10) (inc. VAT)

Legris M5 x 0.8 Brass Blanking Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40€ 5.53€ 55.30
50 - 90€ 5.40€ 54.00
100 - 240€ 5.35€ 53.50
250+€ 5.33€ 53.30
You may be interested in
SMC M5 x 0.8 Brass Plug Fitting
€ 5.691 Pack of 5 (Exc. Vat)

Technical Document

Specifications

Brand

Legris

Accessory Type

Blanking Plug

Threaded Connection

M5 x 0.8

Threaded Connection - Thread Size

M5 x 0.8

Manufacturer Series

0220

Material

Brass

Threaded Connection - Thread Standard

Metric

Country of Origin

France

Product details

Blanking Plug

A brass threaded blanking plug for blanking off M5 and BSP ports. Temperature range -40 to +100°C.

Adaptors, Bulkhead Fittings and Plugs

A range of nickel plated brass and brass threaded pneumatic fittings and adaptors to complement existing push-in fittings. Maximum operating pressure 60 bar, operating temperature range -10 to +80°C.

You may be interested in
SMC M5 x 0.8 Brass Plug Fitting
€ 5.691 Pack of 5 (Exc. Vat)