E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Legris 10bar, 1/4in Air Inlet (BSP)

RS Stock No.: 726-358Brand: LegrisManufacturers Part No.: 0650 00 00 01
brand-logo
View all in Blow Guns

Technical Document

Specifications

Brand

Legris

Air Inlet BSP

1/4in

Working Pressure

10bar

Output Pressure

0.5psi

Country of Origin

France

Product details

Blow Gun Kit

Kit contains a standard blow gun (stock no. 722-205) and a safety blow gun (stock no. 726-342) along with an additional standard blowgun that has 11 interchangeable nozzles
Instructions for the standard blow gun apply to the interchangeable gun
Supplied in a lightweight polypropylene case
1/4in BSP Inlet
Max Working Pressure 10 bar
Output pressure 0.5 bar

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Legris 10bar, 1/4in Air Inlet (BSP)

P.O.A.

Legris 10bar, 1/4in Air Inlet (BSP)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Legris

Air Inlet BSP

1/4in

Working Pressure

10bar

Output Pressure

0.5psi

Country of Origin

France

Product details

Blow Gun Kit

Kit contains a standard blow gun (stock no. 722-205) and a safety blow gun (stock no. 726-342) along with an additional standard blowgun that has 11 interchangeable nozzles
Instructions for the standard blow gun apply to the interchangeable gun
Supplied in a lightweight polypropylene case
1/4in BSP Inlet
Max Working Pressure 10 bar
Output pressure 0.5 bar

You may be interested in