E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Legris 10bar Air Blow Gun, 1/4in Air Inlet (BSP)

RS Stock No.: 146-6963Brand: LegrisManufacturers Part No.: 0652 66 13
brand-logo
View all in Blow Guns

Technical Document

Specifications

Brand

Legris

Air Inlet BSP

1/4in

Air Inlet (BSP)

1/4in

Working Pressure

10bar

Type

Air Blow Gun

Model Number

0652

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+50°C

Country of Origin

France

You may be interested in
Legris 10bar, 1/4 Gin Air Inlet (BSP)
P.O.A.1 Box of 5 (Exc. Vat)
Stock information temporarily unavailable.

€ 36.13

€ 36.13 1 Pack of 1 (Exc. Vat)

€ 44.80

€ 44.80 1 Pack of 1 (inc. VAT)

Legris 10bar Air Blow Gun, 1/4in Air Inlet (BSP)

€ 36.13

€ 36.13 1 Pack of 1 (Exc. Vat)

€ 44.80

€ 44.80 1 Pack of 1 (inc. VAT)

Legris 10bar Air Blow Gun, 1/4in Air Inlet (BSP)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Legris 10bar, 1/4 Gin Air Inlet (BSP)
P.O.A.1 Box of 5 (Exc. Vat)

Technical Document

Specifications

Brand

Legris

Air Inlet BSP

1/4in

Air Inlet (BSP)

1/4in

Working Pressure

10bar

Type

Air Blow Gun

Model Number

0652

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+50°C

Country of Origin

France

You may be interested in
Legris 10bar, 1/4 Gin Air Inlet (BSP)
P.O.A.1 Box of 5 (Exc. Vat)