Technical Document
Specifications
Brand
LegrisThreaded Inlet Connection
M5 Male
Inlet Connection Type
Threaded
Material
Brass, Sintered Bronze
Manufacturer Series
0673
Type
Silencer
Maximum Input Pressure
12bar
Minimum Operating Temperature
-20°C
Threaded Inlet Connection Thread Gender
Male
Maximum Operating Temperature
+150°C
Threaded Inlet Connection Thread Standard
Metric
Threaded Inlet Connection Thread Size
M5 x 0.8
Product details
Sintered Bronze Silencer/ Restrictor
A selection of high quality sintered bronze silencers for silencing exhaust air.
€ 40.70
€ 4.07 Each (In a Pack of 10) (Exc. Vat)
€ 50.47
€ 5.047 Each (In a Pack of 10) (inc. VAT)
10
€ 40.70
€ 4.07 Each (In a Pack of 10) (Exc. Vat)
€ 50.47
€ 5.047 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | € 4.07 | € 40.70 |
50 - 90 | € 3.97 | € 39.70 |
100 - 240 | € 3.92 | € 39.20 |
250+ | € 3.89 | € 38.90 |
Technical Document
Specifications
Brand
LegrisThreaded Inlet Connection
M5 Male
Inlet Connection Type
Threaded
Material
Brass, Sintered Bronze
Manufacturer Series
0673
Type
Silencer
Maximum Input Pressure
12bar
Minimum Operating Temperature
-20°C
Threaded Inlet Connection Thread Gender
Male
Maximum Operating Temperature
+150°C
Threaded Inlet Connection Thread Standard
Metric
Threaded Inlet Connection Thread Size
M5 x 0.8
Product details
Sintered Bronze Silencer/ Restrictor
A selection of high quality sintered bronze silencers for silencing exhaust air.