Technical Document
Specifications
Brand
LegrisHose Outside Diameter
6mm
Hose Inside Diameter
4mm
Colour
Blue
Material
Nylon
Length
25m
Maximum Operating Pressure
38bar
Manufacturer Series
1025P
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Product details
Polyamide (PA) Flexible Tubing
Parker Legris polyamide (PA) tubing has been specially tested for industrial and vehicle applications. Its durability is due to its stable long-term mechanical properties.
Features and Benefits
Good chemical and humidity resistance
Excellent material stability
Continuous calibration during production for excellent reliability
Two material grades: rigid and semi-rigid
Wide range of working pressure and temperature
Good vibration absorption
Abrasion-resistant
Large choice of colours to facilitate circuit identification
Silicone-free
Product Application Information
Factory automation
Miscellaneous manufacturing
Packaging
Machine tools
Can be used for standard pneumatic machinery equipment and low-pressure air conveying. The tubing is also suitable for vacuum applications.
Approvals
DI: 2002/95/EC (RoHS), 2011/65/EC
DI: 97/23/EC (PED)
RG: 1907/2006 (REACH)
Transportation
Chemical performance and resistance tested according to
DIN 74324 -1 / DIN 73378 / ISO 7628
Parker Legris
€ 40.41
€ 40.41 Each (Exc. Vat)
€ 50.11
€ 50.11 Each (inc. VAT)
1
€ 40.41
€ 40.41 Each (Exc. Vat)
€ 50.11
€ 50.11 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 40.41 |
5 - 9 | € 39.78 |
10+ | € 39.08 |
Technical Document
Specifications
Brand
LegrisHose Outside Diameter
6mm
Hose Inside Diameter
4mm
Colour
Blue
Material
Nylon
Length
25m
Maximum Operating Pressure
38bar
Manufacturer Series
1025P
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Product details
Polyamide (PA) Flexible Tubing
Parker Legris polyamide (PA) tubing has been specially tested for industrial and vehicle applications. Its durability is due to its stable long-term mechanical properties.
Features and Benefits
Good chemical and humidity resistance
Excellent material stability
Continuous calibration during production for excellent reliability
Two material grades: rigid and semi-rigid
Wide range of working pressure and temperature
Good vibration absorption
Abrasion-resistant
Large choice of colours to facilitate circuit identification
Silicone-free
Product Application Information
Factory automation
Miscellaneous manufacturing
Packaging
Machine tools
Can be used for standard pneumatic machinery equipment and low-pressure air conveying. The tubing is also suitable for vacuum applications.
Approvals
DI: 2002/95/EC (RoHS), 2011/65/EC
DI: 97/23/EC (PED)
RG: 1907/2006 (REACH)
Transportation
Chemical performance and resistance tested according to
DIN 74324 -1 / DIN 73378 / ISO 7628