Technical Document
Specifications
Brand
LegrisMaximum Operating Length
2m
Tube Outside Diameter
8mm
Connector
R 1/4
Colour
Blue
Tube Inside Diameter
6mm
Manufacturer Series
1470P
Material
PA
Maximum Operating Pressure
20bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Number of Tubes
1
Product details
Polyamide (PA) Recoil Tubing
Parker Legris recoil tubing has a lasting memory after multiple uses, offering an alternative to reels for excellent ergonomics and space saving.
The pre-assembled tubes are equipped with a protection spring, preventing damage to the ends.
Features and Benefits
Excellent mechanical properties
Low-pressure drop
Self-retracting
Identical technical performance to PA tubing
Ready to use
Available with pre-assembled connectors
Large choice of colours to facilitate circuit identification
Silicone-free
Product Application Information
Transportation
Miscellaneous manufacturing
Vehicle assembly facilities
Machine tools
Primary metal refining and processing
The polyamide recoil tubing from Parker Legris can be used for compressed air and lubricant conveying. Ideal for use in maintenance workshops, power hand tools and industrial cleaning.
Standards
DI: 97/23/EC (PED)
RG: 1907/2006 (REACH)
DI: 2002/95/EC (RoHS), 2011/65/EC
Parker Legris
€ 63.17
€ 63.17 Each (Exc. Vat)
€ 78.33
€ 78.33 Each (inc. VAT)
1
€ 63.17
€ 63.17 Each (Exc. Vat)
€ 78.33
€ 78.33 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LegrisMaximum Operating Length
2m
Tube Outside Diameter
8mm
Connector
R 1/4
Colour
Blue
Tube Inside Diameter
6mm
Manufacturer Series
1470P
Material
PA
Maximum Operating Pressure
20bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Number of Tubes
1
Product details
Polyamide (PA) Recoil Tubing
Parker Legris recoil tubing has a lasting memory after multiple uses, offering an alternative to reels for excellent ergonomics and space saving.
The pre-assembled tubes are equipped with a protection spring, preventing damage to the ends.
Features and Benefits
Excellent mechanical properties
Low-pressure drop
Self-retracting
Identical technical performance to PA tubing
Ready to use
Available with pre-assembled connectors
Large choice of colours to facilitate circuit identification
Silicone-free
Product Application Information
Transportation
Miscellaneous manufacturing
Vehicle assembly facilities
Machine tools
Primary metal refining and processing
The polyamide recoil tubing from Parker Legris can be used for compressed air and lubricant conveying. Ideal for use in maintenance workshops, power hand tools and industrial cleaning.
Standards
DI: 97/23/EC (PED)
RG: 1907/2006 (REACH)
DI: 2002/95/EC (RoHS), 2011/65/EC