Legris 4m, Polyurethane Recoil Hose, with R 1/4 connector

RS Stock No.: 144-7925Brand: LegrisManufacturers Part No.: 1471U08 03 13
brand-logo
View all in Recoil Hoses

Technical Document

Specifications

Brand

Legris

Maximum Operating Length

4m

Tube Outside Diameter

8mm

Connector

R 1/4

Colour

Red

Tube Inside Diameter

5mm

Manufacturer Series

1471U

Material

Polyurethane

Maximum Operating Pressure

10bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Number of Tubes

1

Country of Origin

France

Product details

Polyurethane (PU) Recoil Tubing

This polyurethane recoil tubing is perfect for installations requiring flexibility in confined spaces.
Good resistance to shock and abrasion, together with a design integrating straight ends, allow for easy and safe operation of pneumatic equipment.

Features and Benefits

• Excellent coil memory
• Abrasion-resistant
• Perfect for rapid cycling applications
• Consistent tensile strength
• Optimum longevity
• Low-pressure drop
• Lightweight with plastic protection spring
• Silicone-free

Product Application Information

• Transportation
• Miscellaneous manufacturing
• Vehicle assembly facilities
• Machine tools
• Primary metal refining and processing

The polyamide recoil tubing from Parker Legris can be used for compressed air and lubricant conveying. Ideal for use in maintenance workshops, power hand tools and industrial cleaning.

Standards

• NF E49-101
• DI: 2002/95/EC (RoHS), 2011/65/EC
• DI: 97/23/EC (PED)
• RG: 1907/2006 (REACH)

Parker Legris

You may be interested in

€ 71.44

€ 71.44 Each (Exc. Vat)

€ 88.59

€ 88.59 Each (inc. VAT)

Legris 4m, Polyurethane Recoil Hose, with R 1/4 connector

€ 71.44

€ 71.44 Each (Exc. Vat)

€ 88.59

€ 88.59 Each (inc. VAT)

Legris 4m, Polyurethane Recoil Hose, with R 1/4 connector

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Legris

Maximum Operating Length

4m

Tube Outside Diameter

8mm

Connector

R 1/4

Colour

Red

Tube Inside Diameter

5mm

Manufacturer Series

1471U

Material

Polyurethane

Maximum Operating Pressure

10bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Number of Tubes

1

Country of Origin

France

Product details

Polyurethane (PU) Recoil Tubing

This polyurethane recoil tubing is perfect for installations requiring flexibility in confined spaces.
Good resistance to shock and abrasion, together with a design integrating straight ends, allow for easy and safe operation of pneumatic equipment.

Features and Benefits

• Excellent coil memory
• Abrasion-resistant
• Perfect for rapid cycling applications
• Consistent tensile strength
• Optimum longevity
• Low-pressure drop
• Lightweight with plastic protection spring
• Silicone-free

Product Application Information

• Transportation
• Miscellaneous manufacturing
• Vehicle assembly facilities
• Machine tools
• Primary metal refining and processing

The polyamide recoil tubing from Parker Legris can be used for compressed air and lubricant conveying. Ideal for use in maintenance workshops, power hand tools and industrial cleaning.

Standards

• NF E49-101
• DI: 2002/95/EC (RoHS), 2011/65/EC
• DI: 97/23/EC (PED)
• RG: 1907/2006 (REACH)

Parker Legris

You may be interested in