Technical Document
Specifications
Brand
LegrisFitting Direction
Straight
Pipe Fitting Connection Type
Compression
Fitting Type
Coupler
Shape
Hexagon
Thread Size 1
1/4in
Connection Gender 1
Male
Thread Standard 1
BSP
Country of Origin
France
Product details
Male Stud Coupling
In-line connection of tubing with a male thread
Maximum working pressure: 80 bar
Olive: Stainless steel 316L
Body: Stainless steel 316L
Nut: Stainless steel 316L
Compression Fittings – Stainless Steel
Compression fittings suitable for use with a variety of tube materials including stainless steel, PTFE, semi-rigid nylon and polyurethane. Maximum working pressure is 80 bar (1160 psi) and maximum working temperature is 250°C at working pressure. The fittings can also be used for industrial vacuum applications.
€ 31.69
€ 31.69 Each (Exc. Vat)
€ 39.30
€ 39.30 Each (inc. VAT)
1
€ 31.69
€ 31.69 Each (Exc. Vat)
€ 39.30
€ 39.30 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 31.69 |
5 - 9 | € 31.22 |
10+ | € 30.75 |
Technical Document
Specifications
Brand
LegrisFitting Direction
Straight
Pipe Fitting Connection Type
Compression
Fitting Type
Coupler
Shape
Hexagon
Thread Size 1
1/4in
Connection Gender 1
Male
Thread Standard 1
BSP
Country of Origin
France
Product details
Male Stud Coupling
In-line connection of tubing with a male thread
Maximum working pressure: 80 bar
Olive: Stainless steel 316L
Body: Stainless steel 316L
Nut: Stainless steel 316L
Compression Fittings – Stainless Steel
Compression fittings suitable for use with a variety of tube materials including stainless steel, PTFE, semi-rigid nylon and polyurethane. Maximum working pressure is 80 bar (1160 psi) and maximum working temperature is 250°C at working pressure. The fittings can also be used for industrial vacuum applications.