Legris Stainless Steel Pipe Fitting, Straight Hexagon Coupler, Male R 1/4in x Male R 1/4in

RS Stock No.: 458-6867Brand: LegrisManufacturers Part No.: 1821 13 13
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Legris

Fitting Type

Coupler

Pipe Fitting Connection Type

Threaded

Fitting Direction

Straight

Shape

Hexagon

Thread Size 1

1/4in

Thread Size 2

1/4in

Connection Gender 1

Male

Connection Gender 2

Male

Thread Standard 1

R (taper)

Thread Standard 2

R (taper)

Country of Origin

France

Product details

Straight Adaptor BSPTM

Straight connection of 2 male ports

Maximum working pressure: 150 bar
Body: Stainless steel 316L

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 21.25

€ 21.25 Each (Exc. Vat)

€ 26.35

€ 26.35 Each (inc. VAT)

Legris Stainless Steel Pipe Fitting, Straight Hexagon Coupler, Male R 1/4in x Male R 1/4in

€ 21.25

€ 21.25 Each (Exc. Vat)

€ 26.35

€ 26.35 Each (inc. VAT)

Legris Stainless Steel Pipe Fitting, Straight Hexagon Coupler, Male R 1/4in x Male R 1/4in

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 21.25
5 - 9€ 21.01
10+€ 20.60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Legris

Fitting Type

Coupler

Pipe Fitting Connection Type

Threaded

Fitting Direction

Straight

Shape

Hexagon

Thread Size 1

1/4in

Thread Size 2

1/4in

Connection Gender 1

Male

Connection Gender 2

Male

Thread Standard 1

R (taper)

Thread Standard 2

R (taper)

Country of Origin

France

Product details

Straight Adaptor BSPTM

Straight connection of 2 male ports

Maximum working pressure: 150 bar
Body: Stainless steel 316L

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more