Technical Document
Specifications
Brand
LegrisFitting Type
Tailpiece Adapter
Pipe Fitting Connection Type
Threaded
Fitting Direction
Straight
Shape
Hexagon
Thread Size 1
1/2in
Connection Gender 1
Male
Connection Gender 2
Male
Thread Standard 1
R (taper)
Country of Origin
France
Product details
Tailpiece Adaptor Threaded BSPTM - ID Hose
Quick connection of a hose to a male port.
Material: 316L Stainless Steel
Resistant to aggressive fluids and corrosive environments
Maximum working pressure: 150 bar
€ 59.62
€ 59.62 Each (Exc. Vat)
€ 73.93
€ 73.93 Each (inc. VAT)
1
€ 59.62
€ 59.62 Each (Exc. Vat)
€ 73.93
€ 73.93 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 59.62 |
5 - 9 | € 58.71 |
10+ | € 57.66 |
Technical Document
Specifications
Brand
LegrisFitting Type
Tailpiece Adapter
Pipe Fitting Connection Type
Threaded
Fitting Direction
Straight
Shape
Hexagon
Thread Size 1
1/2in
Connection Gender 1
Male
Connection Gender 2
Male
Thread Standard 1
R (taper)
Country of Origin
France
Product details
Tailpiece Adaptor Threaded BSPTM - ID Hose
Quick connection of a hose to a male port.
Material: 316L Stainless Steel
Resistant to aggressive fluids and corrosive environments
Maximum working pressure: 150 bar