Technical Document
Specifications
Brand
LegrisNumber of Stations
6
Connection Port Thread
G 3/8
Manufacturer Series
3310
Type
Manifold
Body Material
Aluminium
Thread Size
3/8in
Thread Standard
G
Country of Origin
France
Product details
Multiple Outlet Manifolds
Bulkhead Adaptors and Manifolds
€ 81.62
€ 81.62 Each (Exc. Vat)
€ 101.21
€ 101.21 Each (inc. VAT)
1
€ 81.62
€ 81.62 Each (Exc. Vat)
€ 101.21
€ 101.21 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 81.62 |
5 - 9 | € 80.35 |
10+ | € 78.88 |
Technical Document
Specifications
Brand
LegrisNumber of Stations
6
Connection Port Thread
G 3/8
Manufacturer Series
3310
Type
Manifold
Body Material
Aluminium
Thread Size
3/8in
Thread Standard
G
Country of Origin
France
Product details