Technical Document
Specifications
Brand
LegrisType
Flow Controller
Inlet Port Type
Tube
Tube Inlet Port
6mm
Manufacturer Series
7011
Outlet Port Type
Threaded
Threaded Outlet Port
M5 x 0.8 Male
Minimum Outlet Pressure
1bar
Maximum Outlet Pressure
10bar
Threaded Outlet Thread Standard
Metric
Threaded Outlet Thread Gender
Male
Threaded Outlet Thread Size
M5 x 0.8
Product details
Compact Regulator
A range of compact flow regulators with recessed screw adjustment.
Ideal for use in confined spaces or on small cylinders
Helps prevent unwanted or accidental flow adjustment
Available as cylinder mounting exhaust version or pilot valve supply version
Compatible with Nylon or Polyurethane tubing
Flow Regulators & Restrictors - Legris LF3000
Compressed air flow regulators with engineering grade polymer bodies and either threaded, push-in or stub connections. Threads are nickel plated brass. Operating temperature range 0 to +70°C
€ 22.53
€ 22.53 Each (Exc. Vat)
€ 27.94
€ 27.94 Each (inc. VAT)
1
€ 22.53
€ 22.53 Each (Exc. Vat)
€ 27.94
€ 27.94 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 22.53 |
5 - 9 | € 22.16 |
10+ | € 21.82 |
Technical Document
Specifications
Brand
LegrisType
Flow Controller
Inlet Port Type
Tube
Tube Inlet Port
6mm
Manufacturer Series
7011
Outlet Port Type
Threaded
Threaded Outlet Port
M5 x 0.8 Male
Minimum Outlet Pressure
1bar
Maximum Outlet Pressure
10bar
Threaded Outlet Thread Standard
Metric
Threaded Outlet Thread Gender
Male
Threaded Outlet Thread Size
M5 x 0.8
Product details
Compact Regulator
A range of compact flow regulators with recessed screw adjustment.
Ideal for use in confined spaces or on small cylinders
Helps prevent unwanted or accidental flow adjustment
Available as cylinder mounting exhaust version or pilot valve supply version
Compatible with Nylon or Polyurethane tubing
Flow Regulators & Restrictors - Legris LF3000
Compressed air flow regulators with engineering grade polymer bodies and either threaded, push-in or stub connections. Threads are nickel plated brass. Operating temperature range 0 to +70°C