Technical Document
Specifications
Brand
LegrisType
Flow Controller
Inlet Port Type
Tube
Tube Inlet Port
6mm
Tube Outlet Port
6mm
Manufacturer Series
7770
Outlet Port Type
Tube
Minimum Outlet Pressure
1bar
Maximum Outlet Pressure
10bar
Product details
In-line Regulator
In-line flow regulators providing unidirectional flow control whether metering-in or metering-out air to or from a pneumatic cylinder.
Uni-directional flow regulation
Push-in fittings for both in and out connections
Supplied with
two joining clips for linking more than one regulator in parallel
Flow Regulators & Restrictors - Legris LF3000
Compressed air flow regulators with engineering grade polymer bodies and either threaded, push-in or stub connections. Threads are nickel plated brass. Operating temperature range 0 to +70°C
€ 27.28
€ 27.28 Each (Exc. Vat)
€ 33.83
€ 33.83 Each (inc. VAT)
1
€ 27.28
€ 27.28 Each (Exc. Vat)
€ 33.83
€ 33.83 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 27.28 |
5 - 9 | € 26.86 |
10+ | € 26.39 |
Technical Document
Specifications
Brand
LegrisType
Flow Controller
Inlet Port Type
Tube
Tube Inlet Port
6mm
Tube Outlet Port
6mm
Manufacturer Series
7770
Outlet Port Type
Tube
Minimum Outlet Pressure
1bar
Maximum Outlet Pressure
10bar
Product details
In-line Regulator
In-line flow regulators providing unidirectional flow control whether metering-in or metering-out air to or from a pneumatic cylinder.
Uni-directional flow regulation
Push-in fittings for both in and out connections
Supplied with
two joining clips for linking more than one regulator in parallel
Flow Regulators & Restrictors - Legris LF3000
Compressed air flow regulators with engineering grade polymer bodies and either threaded, push-in or stub connections. Threads are nickel plated brass. Operating temperature range 0 to +70°C