Technical Document
Specifications
Brand
LegrisConnector A
G 1/4 Male
Connector B
Push In 6 mm
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
G 1/4 Male
Thread Material
Nickel Plated Brass
Body Material
Nickel Plated Brass
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Finish
Nickel Plated
Mounting Type
Inline
Maximum Operating Pressure
10 bar
Country of Origin
France
Product details
Blocking Fittings
These fittings can be mounted in pairs on a cylinder to lock the piston by simultaneously cutting off the supply and exhaust.,Safety or functional locks are more precise and rapid when blocking fittings are provided on the cylinder: the volumes of air in the pipework no longer need to be taken into consideration.
Compatible with all cylinders (horizontal and vertical)
Load remains in a stable position under all circumstances
Operation is via pilot supply using 4mm OD tubing
Blocking & Venting
A range of blocking and venting fittings with BSP threaded inlet and LF3000 push-in outlet connections. Maximum working pressure is 10 bar, and operating temperature range is -10 to +80°C.
€ 112.24
€ 112.24 1 Pair (Exc. Vat)
€ 139.18
€ 139.18 1 Pair (inc. VAT)
1
€ 112.24
€ 112.24 1 Pair (Exc. Vat)
€ 139.18
€ 139.18 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 112.24 |
5 - 9 | € 110.49 |
10+ | € 108.54 |
Technical Document
Specifications
Brand
LegrisConnector A
G 1/4 Male
Connector B
Push In 6 mm
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
G 1/4 Male
Thread Material
Nickel Plated Brass
Body Material
Nickel Plated Brass
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Finish
Nickel Plated
Mounting Type
Inline
Maximum Operating Pressure
10 bar
Country of Origin
France
Product details
Blocking Fittings
These fittings can be mounted in pairs on a cylinder to lock the piston by simultaneously cutting off the supply and exhaust.,Safety or functional locks are more precise and rapid when blocking fittings are provided on the cylinder: the volumes of air in the pipework no longer need to be taken into consideration.
Compatible with all cylinders (horizontal and vertical)
Load remains in a stable position under all circumstances
Operation is via pilot supply using 4mm OD tubing
Blocking & Venting
A range of blocking and venting fittings with BSP threaded inlet and LF3000 push-in outlet connections. Maximum working pressure is 10 bar, and operating temperature range is -10 to +80°C.