E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Legris Brass, Steel Female Pneumatic Quick Connect Coupling, G 1/4 Female Threaded

RS Stock No.: 266-0418Brand: LegrisManufacturers Part No.: 9086 17 13

Technical Document

Specifications

Brand

Legris

Threaded Connection

G 1/4 Female

Coupling Gender

Female

Thread Size

1/4in

Manufacturer Series

9086

Connection Type

Threaded

Material

Brass, Steel

Thread Gender

Female

Thread Standard

G

Maximum Operating Pressure

35 bar

Finish

Nickel Plated

Seal Material

Perbunan

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Legris Brass, Steel Female Pneumatic Quick Connect Coupling, G 1/4 Female Threaded

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Legris Brass, Steel Female Pneumatic Quick Connect Coupling, G 1/4 Female Threaded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Legris

Threaded Connection

G 1/4 Female

Coupling Gender

Female

Thread Size

1/4in

Manufacturer Series

9086

Connection Type

Threaded

Material

Brass, Steel

Thread Gender

Female

Thread Standard

G

Maximum Operating Pressure

35 bar

Finish

Nickel Plated

Seal Material

Perbunan

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

You may be interested in