Legris Brass Female Pneumatic Quick Connect Coupling, G 1/4 Female Threaded
Technical Document
Specifications
Brand
LegrisThreaded Connection
G 1/4 Female
Coupling Gender
Female
Thread Size
1/4in
Manufacturer Series
9086
Connection Type
Threaded
Material
Brass
Thread Gender
Female
Thread Standard
G
Maximum Operating Pressure
35 bar
Finish
Nickel Plated
Minimum Operating Temperature
-20°C
Seal Material
Perbunan
Maximum Operating Temperature
+100°C
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
5
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
LegrisThreaded Connection
G 1/4 Female
Coupling Gender
Female
Thread Size
1/4in
Manufacturer Series
9086
Connection Type
Threaded
Material
Brass
Thread Gender
Female
Thread Standard
G
Maximum Operating Pressure
35 bar
Finish
Nickel Plated
Minimum Operating Temperature
-20°C
Seal Material
Perbunan
Maximum Operating Temperature
+100°C