Legris Brass Male Pneumatic Quick Connect Coupling, G 1/4 Male Threaded

RS Stock No.: 423-9325Brand: LegrisManufacturers Part No.: 9087 23 13
brand-logo

Technical Document

Specifications

Brand

Legris

Threaded Connection

G 1/4 Male

Coupling Gender

Male

Thread Size

1/4in

Manufacturer Series

9087

Connection Type

Threaded

Material

Brass

Thread Gender

Male

Thread Standard

G

Maximum Operating Pressure

35 bar

Finish

Nickel Plated

Minimum Operating Temperature

-20°C

Seal Material

Perbunan

Maximum Operating Temperature

+100°C

You may be interested in

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Legris Brass Male Pneumatic Quick Connect Coupling, G 1/4 Male Threaded

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Legris Brass Male Pneumatic Quick Connect Coupling, G 1/4 Male Threaded

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Legris

Threaded Connection

G 1/4 Male

Coupling Gender

Male

Thread Size

1/4in

Manufacturer Series

9087

Connection Type

Threaded

Material

Brass

Thread Gender

Male

Thread Standard

G

Maximum Operating Pressure

35 bar

Finish

Nickel Plated

Minimum Operating Temperature

-20°C

Seal Material

Perbunan

Maximum Operating Temperature

+100°C

You may be interested in