Leica D510 Laser Measure, 0.05 → 200m Range, ± 1 mm Accuracy

RS Stock No.: 126-0960Brand: LeicaManufacturers Part No.: D510 Pro Kit
brand-logo
View all in Laser Measures

Technical Document

Specifications

Brand

Leica

Measurement Range

0.05 → 200m

Accuracy

± 1 mm

Imperial or Metric

Imperial, Metric

Display Type

LCD

Laser Class

Class 2

Power Source

Battery

Weight

198g

Model Number p

D510

Country of Origin

Hungary

€ 1,430.50

€ 1,430.50 Each (Exc. Vat)

€ 1,773.82

€ 1,773.82 Each (inc. VAT)

Leica D510 Laser Measure, 0.05 → 200m Range, ± 1 mm Accuracy

Calibration type

€ 1,430.50

€ 1,430.50 Each (Exc. Vat)

€ 1,773.82

€ 1,773.82 Each (inc. VAT)

Leica D510 Laser Measure, 0.05 → 200m Range, ± 1 mm Accuracy

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Leica

Measurement Range

0.05 → 200m

Accuracy

± 1 mm

Imperial or Metric

Imperial, Metric

Display Type

LCD

Laser Class

Class 2

Power Source

Battery

Weight

198g

Model Number p

D510

Country of Origin

Hungary