Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Leica D810 Pro Kit Laser Measure, 0.05 → 200m Range, ±1 mm Accuracy, PreCal

RS Stock No.: 207-0577Brand: LeicaManufacturers Part No.: D810 Pro Kit+Cal
brand-logo
View all in Laser Measures

Technical Document

Specifications

Brand

Leica

Measurement Range

0.05 → 200m

Accuracy

±1 mm

Imperial or Metric

Metric

Display Type

Digital

Laser Class

Class 2

Laser Wavelength

635nm

Calibrated

PreCal

Model Number p

D810 Pro Kit

Country of Origin

Austria

Stock information temporarily unavailable.

P.O.A.

Leica D810 Pro Kit Laser Measure, 0.05 → 200m Range, ±1 mm Accuracy, PreCal

Calibration type

P.O.A.

Leica D810 Pro Kit Laser Measure, 0.05 → 200m Range, ±1 mm Accuracy, PreCal
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Leica

Measurement Range

0.05 → 200m

Accuracy

±1 mm

Imperial or Metric

Metric

Display Type

Digital

Laser Class

Class 2

Laser Wavelength

635nm

Calibrated

PreCal

Model Number p

D810 Pro Kit

Country of Origin

Austria